Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFKJ101UAR

Номер на артикул на RS: 747-8841Марка: Panasonic№ по каталога на производителя: EEEFKJ101UAR
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Automotive Standard

AEC-Q200

Ripple Current

160mA

Leakage Current

6.3 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

700mΩ

Polarised

Polar

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 124,79

€ 0,125 Each (On a Reel of 1000) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFKJ101UAR

€ 124,79

€ 0,125 Each (On a Reel of 1000) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFKJ101UAR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 1000€ 0,125€ 124,79
2000 - 3000€ 0,119€ 118,85
4000 - 7000€ 0,116€ 116,47
8000 - 11000€ 0,113€ 112,91
12000+€ 0,111€ 110,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Automotive Standard

AEC-Q200

Ripple Current

160mA

Leakage Current

6.3 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

700mΩ

Polarised

Polar

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от