Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Length
7.7mm
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Automotive Standard
AEC-Q200
Series
FK SMD
Polarised
Polar
Tolerance
±20%
Страна на произход
Malaysia
€ 3,63
€ 0,363 Each (Supplied as a Tape) (ex VAT)
Стандарт
10
€ 3,63
€ 0,363 Each (Supplied as a Tape) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
10 - 40 | € 0,363 | € 3,62 |
50 - 90 | € 0,311 | € 3,11 |
100 - 190 | € 0,203 | € 2,03 |
200 - 490 | € 0,15 | € 1,50 |
500+ | € 0,12 | € 1,20 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Length
7.7mm
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Automotive Standard
AEC-Q200
Series
FK SMD
Polarised
Polar
Tolerance
±20%
Страна на произход
Malaysia