Технически документи
Спецификации
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
850mA
Leakage Current
3 μA
Series
FK
Equivalent Series Resistance
80mΩ
Dissipation Factor
200%
Страна на произход
Malaysia
Детайли за продукта
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
€ 4,84
€ 0,968 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,84
€ 0,968 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,968 | € 4,84 |
50 - 95 | € 0,909 | € 4,55 |
100 - 245 | € 0,851 | € 4,25 |
250 - 495 | € 0,795 | € 3,97 |
500+ | € 0,72 | € 3,60 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
850mA
Leakage Current
3 μA
Series
FK
Equivalent Series Resistance
80mΩ
Dissipation Factor
200%
Страна на произход
Malaysia
Детайли за продукта
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.