Технически документи
Спецификации
Brand
PanasonicCapacitance
68µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Series
FK SMD
Leakage Current
3 μA
Tolerance
±20%
Може да се интересувате от
Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J680UPМарка: Panasonic
€ 0,79Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J680P
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J680P
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от
Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J680UPМарка: Panasonic
€ 0,79Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
PanasonicCapacitance
68µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Series
FK SMD
Leakage Current
3 μA
Tolerance
±20%
Може да се интересувате от
Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J680UPМарка: Panasonic
€ 0,79Each (In a Pack of 5) (ex VAT)