Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E471P

Номер на артикул на RS: 747-9002Марка: Panasonic№ по каталога на производителя: EEEFK1E471P
brand-logo

Технически документи

Спецификации

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

2000h

Polarised

Polar

Ripple Current

850mA

Automotive Standard

AEC-Q200

Leakage Current

117.5 μA

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Series

FK SMD

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 168,37

€ 0,337 Each (On a Reel of 500) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E471P

€ 168,37

€ 0,337 Each (On a Reel of 500) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E471P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 500€ 0,337€ 168,37
1000 - 1000€ 0,327€ 163,68
1500 - 2000€ 0,318€ 158,98
2500+€ 0,31€ 154,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

2000h

Polarised

Polar

Ripple Current

850mA

Automotive Standard

AEC-Q200

Leakage Current

117.5 μA

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Series

FK SMD

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more