Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470AP

Номер на артикул на RS: 249-1276Марка: Panasonic№ по каталога на производителя: EEEFK1E470AP
brand-logo

Технически документи

Спецификации

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Diameter

6.3mm

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FK SMD

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,69

€ 0,269 Each (In a Pack of 10) (ex VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470AP
Изберете тип опаковка

€ 2,69

€ 0,269 Each (In a Pack of 10) (ex VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470AP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,269€ 2,69
100 - 490€ 0,217€ 2,18
500+€ 0,145€ 1,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Diameter

6.3mm

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FK SMD

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more