Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C681P

Номер на артикул на RS: 747-8946Марка: Panasonic№ по каталога на производителя: EEEFK1C681P
brand-logo

Технически документи

Спецификации

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.6mm

Leakage Current

108.8 μA

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

850mA

Automotive Standard

AEC-Q200

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 128,95

€ 0,258 Each (On a Reel of 500) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C681P

€ 128,95

€ 0,258 Each (On a Reel of 500) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C681P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 500€ 0,258€ 128,95
1000 - 2500€ 0,251€ 125,39
3000 - 4500€ 0,244€ 121,82
5000 - 9500€ 0,238€ 118,85
10000+€ 0,232€ 115,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.6mm

Leakage Current

108.8 μA

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

850mA

Automotive Standard

AEC-Q200

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от