Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C471P

Номер на артикул на RS: 747-8942Марка: Panasonic№ по каталога на производителя: EEEFK1C471P
brand-logo

Технически документи

Спецификации

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

160mΩ

Automotive Standard

AEC-Q200

Polarised

Polar

Ripple Current

600mA

Leakage Current

75.2 μA

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 119,65

€ 0,239 Each (On a Reel of 500) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C471P

€ 119,65

€ 0,239 Each (On a Reel of 500) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C471P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 500€ 0,239€ 119,65
1000+€ 0,231€ 115,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

160mΩ

Automotive Standard

AEC-Q200

Polarised

Polar

Ripple Current

600mA

Leakage Current

75.2 μA

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more