Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C331P

Номер на артикул на RS: 747-8949Марка: Panasonic№ по каталога на производителя: EEEFK1C331P
brand-logo

Технически документи

Спецификации

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Equivalent Series Resistance

160mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

600mA

Automotive Standard

AEC-Q200

Leakage Current

52.8 μA

Tolerance

±20%

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 113,22

€ 0,226 Each (On a Reel of 500) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C331P

€ 113,22

€ 0,226 Each (On a Reel of 500) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C331P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 500€ 0,226€ 113,22
1000+€ 0,221€ 110,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Equivalent Series Resistance

160mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

600mA

Automotive Standard

AEC-Q200

Leakage Current

52.8 μA

Tolerance

±20%

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от