Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR

Номер на артикул на RS: 747-8905Марка: Panasonic№ по каталога на производителя: EEEFK1C220UR
brand-logo

Технически документи

Спецификации

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Automotive Standard

AEC-Q200

Ripple Current

90mA

Leakage Current

3.5 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

1.35Ω

Polarised

Polar

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 206,80

€ 0,103 Each (On a Reel of 2000) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR

€ 206,80

€ 0,103 Each (On a Reel of 2000) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Automotive Standard

AEC-Q200

Ripple Current

90mA

Leakage Current

3.5 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

1.35Ω

Polarised

Polar

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more