Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100AR

Номер на артикул на RS: 747-8891Марка: Panasonic№ по каталога на производителя: EEEFK1C100AR
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

1.35Ω

Automotive Standard

AEC-Q200

Ripple Current

90mA

Polarised

Polar

Leakage Current

3 μA

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 216,31

€ 0,108 Each (On a Reel of 2000) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100AR

€ 216,31

€ 0,108 Each (On a Reel of 2000) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100AR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2000 - 2000€ 0,108€ 216,31
4000 - 8000€ 0,106€ 211,55
10000 - 18000€ 0,102€ 204,42
20000+€ 0,10€ 199,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

1.35Ω

Automotive Standard

AEC-Q200

Ripple Current

90mA

Polarised

Polar

Leakage Current

3 μA

Страна на произход

Malaysia

Детайли за продукта

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от