Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C101XL

Номер на артикул на RS: 215-8406Марка: Panasonic№ по каталога на производителя: EEEFH1C101XL
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Series

FH

Polarised

Polar

Tolerance

±20%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 194,55

€ 0,216 Each (On a Reel of 900) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C101XL

€ 194,55

€ 0,216 Each (On a Reel of 900) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C101XL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
900 - 1800€ 0,216€ 194,56
2700+€ 0,21€ 189,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Length

7.7mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Series

FH

Polarised

Polar

Tolerance

±20%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more