Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 1F Supercapacitor -20 → +80% Tolerance, SG 5.5V dc, Through Hole

Номер на артикул на RS: 869-0780Марка: Panasonic№ по каталога на производителя: EECS5R5V105N
brand-logo

Технически документи

Спецификации

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Diameter

19mm

Height

5.5mm

Dimensions

19 (Dia.) x 21mm

Lead Pitch

5mm

Leakage Current

1 mA

Lifetime

1000h

Series

SG

Tolerance

-20 → +80%

Product Diameter

19mm

Lead Diameter

1mm

Terminal Type

Radial

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Dielectric Material Family

Electrical Double Layer

Детайли за продукта

Panasonic SG Series Electric Double Layer Capacitors

Panasonic SG electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and provide the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SG supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.

Product Features:

• 1000 h endurance at +70°C
• Stacked coin type
• General purpose
• Tabbed lead terminals

Applications

These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 1,342Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic 1F Supercapacitor -20 → +80% Tolerance, SG 5.5V dc, Through Hole

P.O.A.

Panasonic 1F Supercapacitor -20 → +80% Tolerance, SG 5.5V dc, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 1,342Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Diameter

19mm

Height

5.5mm

Dimensions

19 (Dia.) x 21mm

Lead Pitch

5mm

Leakage Current

1 mA

Lifetime

1000h

Series

SG

Tolerance

-20 → +80%

Product Diameter

19mm

Lead Diameter

1mm

Terminal Type

Radial

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Dielectric Material Family

Electrical Double Layer

Детайли за продукта

Panasonic SG Series Electric Double Layer Capacitors

Panasonic SG electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and provide the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SG supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.

Product Features:

• 1000 h endurance at +70°C
• Stacked coin type
• General purpose
• Tabbed lead terminals

Applications

These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 1,342Each (In a Pack of 5) (ex VAT)