Технически документи
Спецификации
Brand
PanasonicCapacitance
1.5F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Diameter
19mm
Height
6.5mm
Dimensions
19 (Dia.) x 6.5mm
Lead Pitch
20mm
Leakage Current
1 mA
Lifetime
1000h
Series
SG
Tolerance
-20 → +80%
Product Diameter
19mm
Tolerance Minus
-20%
Capacitor Family
Electric Double Layer
Lead Diameter
1 x 0.2mm
Tolerance Plus
+80%
Dielectric Material Family
Gold
Terminal Type
Radial
Страна на произход
Japan
Детайли за продукта
Panasonic SG Series Electric Double Layer Capacitors
Panasonic SG electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and provide the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SG supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.
Product Features:
1000 h endurance at +70°C
Stacked coin type
General purpose
Tabbed lead terminals
Applications
These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.
P.O.A.
Each (In a Tray of 100) (ex VAT)
100
P.O.A.
Each (In a Tray of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicCapacitance
1.5F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Diameter
19mm
Height
6.5mm
Dimensions
19 (Dia.) x 6.5mm
Lead Pitch
20mm
Leakage Current
1 mA
Lifetime
1000h
Series
SG
Tolerance
-20 → +80%
Product Diameter
19mm
Tolerance Minus
-20%
Capacitor Family
Electric Double Layer
Lead Diameter
1 x 0.2mm
Tolerance Plus
+80%
Dielectric Material Family
Gold
Terminal Type
Radial
Страна на произход
Japan
Детайли за продукта
Panasonic SG Series Electric Double Layer Capacitors
Panasonic SG electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and provide the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SG supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.
Product Features:
1000 h endurance at +70°C
Stacked coin type
General purpose
Tabbed lead terminals
Applications
These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.