Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole

Номер на артикул на RS: 869-0755Марка: Panasonic№ по каталога на производителя: EECS0HD224HN
brand-logo

Технически документи

Спецификации

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Diameter

11.5mm

Height

6mm

Dimensions

11.5 (Dia.) x 10.5mm

Lead Pitch

10mm

Leakage Current

300 μA

Equivalent Series Resistance

≤75Ω

Lifetime

1000h

Series

SD

Tolerance

-20 → +80%

Terminal Type

Radial

Lead Spacing

10 mm

Capacitor Family

Electric Double Layer

Dielectric Material Family

Electrical Double Layer

Product Diameter

11.5mm

Lead Diameter

1.7 x 0.2mm

Детайли за продукта

NF/SG/SD Series

Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 0,865Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
Изберете тип опаковка

P.O.A.

Each (In a Pack of 2) (ex VAT)

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 0,865Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Diameter

11.5mm

Height

6mm

Dimensions

11.5 (Dia.) x 10.5mm

Lead Pitch

10mm

Leakage Current

300 μA

Equivalent Series Resistance

≤75Ω

Lifetime

1000h

Series

SD

Tolerance

-20 → +80%

Terminal Type

Radial

Lead Spacing

10 mm

Capacitor Family

Electric Double Layer

Dielectric Material Family

Electrical Double Layer

Product Diameter

11.5mm

Lead Diameter

1.7 x 0.2mm

Детайли за продукта

NF/SG/SD Series

Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 0.22F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 0,865Each (In a Pack of 10) (ex VAT)