Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAFC1E100

Номер на артикул на RS: 449-1006Марка: Panasonic№ по каталога на производителя: EEAFC1E100Distrelec Article No.: 30242920
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Polarised

Polar

Ripple Current

65mA

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

Dissipation Factor

200%

Страна на произход

Malaysia

Детайли за продукта

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Capacitor, electrolytic, radial, 105CFC, 25V, 10uF
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,40

€ 0,28 Each (In a Pack of 5) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAFC1E100
Изберете тип опаковка

€ 1,40

€ 0,28 Each (In a Pack of 5) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAFC1E100
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,28€ 1,40
50 - 245€ 0,192€ 0,96
250 - 495€ 0,109€ 0,54
500+€ 0,079€ 0,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Capacitor, electrolytic, radial, 105CFC, 25V, 10uF
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Polarised

Polar

Ripple Current

65mA

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

Dissipation Factor

200%

Страна на произход

Malaysia

Детайли за продукта

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Capacitor, electrolytic, radial, 105CFC, 25V, 10uF
P.O.A.Each (In a Pack of 10) (ex VAT)