Технически документи
Спецификации
Brand
PanasonicCapacitance
470nF
Voltage
600V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EC
Lead Pitch
15mm
Length
17.5mm
Depth
10mm
Lead Length
20mm
Height
15.5mm
Dimensions
17.5 x 10 x 15.5mm
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
€ 9,93
€ 0,497 Each (In a Pack of 20) (ex VAT)
20
€ 9,93
€ 0,497 Each (In a Pack of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicCapacitance
470nF
Voltage
600V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EC
Lead Pitch
15mm
Length
17.5mm
Depth
10mm
Lead Length
20mm
Height
15.5mm
Dimensions
17.5 x 10 x 15.5mm
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%