Panasonic ECQV(M) Polyester Film Capacitor, 100V dc, ±5%, 100nF, Through Hole

Номер на артикул на RS: 622-4599Марка: Panasonic№ по каталога на производителя: ECQV1104JM
brand-logo

Технически документи

Спецификации

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQV(M)

Lead Pitch

5mm

Length

7.5mm

Depth

4.5mm

Height

7mm

Dimensions

4.5 x 7 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Panasonic ECQV(M) Polyester Film Capacitor, 100V dc, ±5%, 100nF, Through Hole
Изберете тип опаковка

P.O.A.

Each (In a Pack of 50) (ex VAT)

Panasonic ECQV(M) Polyester Film Capacitor, 100V dc, ±5%, 100nF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQV(M)

Lead Pitch

5mm

Length

7.5mm

Depth

4.5mm

Height

7mm

Dimensions

4.5 x 7 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от