Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - ECEV1VA100SR

Номер на артикул на RS: 108-283Марка: Panasonic№ по каталога на производителя: ECEV1VA100SR
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1.5mm

Tolerance

±20%

Ripple Current

3A

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - ECEV1VA100SR

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - ECEV1VA100SR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1.5mm

Tolerance

±20%

Ripple Current

3A

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от