Технически документи
Спецификации
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Series
SU-A (Bi-polar)
Polarised
Bi-Polar
Ripple Current
18mA
Tolerance
±20%
Страна на произход
Japan
Детайли за продукта
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.
€ 21,39
€ 0,107 Each (In a Bag of 200) (ex VAT)
200
€ 21,39
€ 0,107 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
200 - 200 | € 0,107 | € 21,39 |
400 - 600 | € 0,096 | € 19,25 |
800 - 1800 | € 0,075 | € 14,98 |
2000+ | € 0,067 | € 13,31 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Series
SU-A (Bi-polar)
Polarised
Bi-Polar
Ripple Current
18mA
Tolerance
±20%
Страна на произход
Japan
Детайли за продукта
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.