Технически документи
Спецификации
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2.5mm
Ripple Current
50mA
Leakage Current
18 μA
Series
SU-A (Bi-polar)
Tolerance
±20%
Polarised
Bi-Polar
Dissipation Factor
150%
Детайли за продукта
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.
€ 4,31
€ 0,172 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 4,31
€ 0,172 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 75 | € 0,172 | € 4,31 |
100 - 225 | € 0,16 | € 3,99 |
250 - 475 | € 0,151 | € 3,79 |
500 - 975 | € 0,139 | € 3,47 |
1000+ | € 0,128 | € 3,21 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2.5mm
Ripple Current
50mA
Leakage Current
18 μA
Series
SU-A (Bi-polar)
Tolerance
±20%
Polarised
Bi-Polar
Dissipation Factor
150%
Детайли за продукта
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.