Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKS010

Номер на артикул на RS: 116-997Марка: Panasonic№ по каталога на производителя: ECEA1HKS010
brand-logo

Технически документи

Спецификации

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

KS

Ripple Current

10mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKS010
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKS010
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

KS

Ripple Current

10mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от