Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN221U

Номер на артикул на RS: 176-3722Марка: Panasonic№ по каталога на производителя: ECEA1EN221UDistrelec Article No.: 30107784
brand-logo

Технически документи

Спецификации

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

320mArms

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Leakage Current

3 μA

Dissipation Factor

0.15%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 67,27

€ 0,336 Each (In a Bag of 200) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN221U

€ 67,27

€ 0,336 Each (In a Bag of 200) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN221U
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 400€ 0,336€ 67,27
600+€ 0,282€ 56,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

320mArms

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Leakage Current

3 μA

Dissipation Factor

0.15%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more