Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS4R7

Номер на артикул на RS: 919-0424Марка: Panasonic№ по каталога на производителя: ECEA1EKS4R7
brand-logo

Технически документи

Спецификации

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Leakage Current

3 μA

Tolerance

±20%

Polarised

Bi-Polar

Ripple Current

22mA

Series

KS-A

Детайли за продукта

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,26

€ 0,071 Each (In a Bag of 200) (ex VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS4R7

€ 14,26

€ 0,071 Each (In a Bag of 200) (ex VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS4R7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 800€ 0,071€ 14,26
1000 - 2800€ 0,062€ 12,36
3000 - 4800€ 0,061€ 12,12
5000 - 9800€ 0,058€ 11,65
10000+€ 0,057€ 11,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Leakage Current

3 μA

Tolerance

±20%

Polarised

Bi-Polar

Ripple Current

22mA

Series

KS-A

Детайли за продукта

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more