Технически документи
Спецификации
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
70mArms
Leakage Current
3 μA
Series
KA-A
Tolerance
±20%
Polarised
Polar
Dissipation Factor
0.14%
€ 3,18
€ 0,127 Each (In a Pack of 25) (ex VAT)
25
€ 3,18
€ 0,127 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 25 | € 0,127 | € 3,18 |
50 - 75 | € 0,121 | € 3,03 |
100+ | € 0,074 | € 1,84 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
70mArms
Leakage Current
3 μA
Series
KA-A
Tolerance
±20%
Polarised
Polar
Dissipation Factor
0.14%