Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKA101

Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 Dia. x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
2.5mm
Leakage Current
3 μA
Tolerance
±20%
Series
KA-A
Polarised
Polar
Ripple Current
91mArms
Dissipation Factor
0.16%
€ 15,69
€ 0,078 Each (In a Bag of 200) (ex VAT)
200
€ 15,69
€ 0,078 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
200 - 400 | € 0,078 | € 15,69 |
600+ | € 0,067 | € 13,31 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 Dia. x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
2.5mm
Leakage Current
3 μA
Tolerance
±20%
Series
KA-A
Polarised
Polar
Ripple Current
91mArms
Dissipation Factor
0.16%