Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKA221I

Номер на артикул на RS: 249-1239Марка: Panasonic№ по каталога на производителя: ECEA0JKA221I
brand-logo

Технически документи

Спецификации

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.0mm

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Series

KA-A

Polarised

Bi-Polar

Tolerance

±20%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 141,03

€ 0,071 Each (On a Reel of 2000) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKA221I

€ 141,03

€ 0,071 Each (On a Reel of 2000) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKA221I
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.0mm

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Series

KA-A

Polarised

Bi-Polar

Tolerance

±20%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more