Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
2.5mm
Ripple Current
91mA
Leakage Current
3 mA
Tolerance
±20%
Series
KA
Детайли за продукта
KA Series
Low profile, miniature capacitors designed for PCB applications
€ 6,87
€ 0,069 Each (In a Pack of 100) (ex VAT)
100
€ 6,87
€ 0,069 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 200 | € 0,069 | € 6,87 |
300 - 400 | € 0,044 | € 4,35 |
500+ | € 0,041 | € 4,12 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
2.5mm
Ripple Current
91mA
Leakage Current
3 mA
Tolerance
±20%
Series
KA
Детайли за продукта
KA Series
Low profile, miniature capacitors designed for PCB applications