Технически документи
Спецификации
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 x 7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
1.5mm
Ripple Current
28mA
Leakage Current
3 mA
Tolerance
±20%
Series
KA
Детайли за продукта
KA Series
Low profile, miniature capacitors designed for PCB applications
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 x 7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
1.5mm
Ripple Current
28mA
Leakage Current
3 mA
Tolerance
±20%
Series
KA
Детайли за продукта
KA Series
Low profile, miniature capacitors designed for PCB applications


