Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM221

Номер на артикул на RS: 228-7114Марка: Panasonic№ по каталога на производителя: ECA2AM221Distrelec Article No.: 16725687
brand-logo

Технически документи

Спецификации

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

M-A

Ripple Current

550mA

Leakage Current

3 μA

Polarised

Polar

Детайли за продукта

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,17

€ 0,834 Each (In a Pack of 5) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM221
Изберете тип опаковка

€ 4,17

€ 0,834 Each (In a Pack of 5) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM221
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,834€ 4,17
50 - 95€ 0,502€ 2,51
100 - 245€ 0,435€ 2,18
250 - 495€ 0,423€ 2,12
500+€ 0,414€ 2,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

M-A

Ripple Current

550mA

Leakage Current

3 μA

Polarised

Polar

Детайли за продукта

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от