Panasonic 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG4R7

Номер на артикул на RS: 108-4105Марка: Panasonic№ по каталога на производителя: ECA2AHG4R7
brand-logo

Технически документи

Спецификации

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

38mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

NHG

Детайли за продукта

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,66

€ 0,078 Each (In a Bag of 200) (ex VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG4R7

€ 15,66

€ 0,078 Each (In a Bag of 200) (ex VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG4R7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 200€ 0,078€ 15,66
400 - 600€ 0,074€ 14,73
800 - 1800€ 0,058€ 11,69
2000+€ 0,055€ 10,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

38mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

NHG

Детайли за продукта

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more