Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM471

Технически документи
Спецификации
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
750mA
Leakage Current
3 μA
Детайли за продукта
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
€ 3,75
€ 0,749 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,75
€ 0,749 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,749 | € 3,74 |
50 - 95 | € 0,451 | € 2,25 |
100 - 245 | € 0,425 | € 2,13 |
250 - 495 | € 0,414 | € 2,07 |
500+ | € 0,405 | € 2,02 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
750mA
Leakage Current
3 μA
Детайли за продукта
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.