Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM470

Технически документи
Спецификации
Brand
PanasonicCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
160mA
Leakage Current
3 μA
Детайли за продукта
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
€ 1,20
€ 0,24 Each (In a Pack of 5) (ex VAT)
5
€ 1,20
€ 0,24 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,24 | € 1,20 |
50 - 245 | € 0,105 | € 0,52 |
250 - 495 | € 0,071 | € 0,36 |
500 - 2495 | € 0,069 | € 0,34 |
2500+ | € 0,067 | € 0,33 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
160mA
Leakage Current
3 μA
Детайли за продукта
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.