Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM220

Номер на артикул на RS: 228-6953Марка: Panasonic№ по каталога на производителя: ECA1JM220Distrelec Article No.: 16725668
brand-logo

Технически документи

Спецификации

Capacitance

22µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Leakage Current

3 μA

Ripple Current

105mA

Детайли за продукта

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
GPR min radial Al elect cap,2.2uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
Radial Al electrolytic GS cap,63V 22uF
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,01

€ 0,202 Each (In a Pack of 5) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM220

€ 1,01

€ 0,202 Each (In a Pack of 5) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 35€ 0,202€ 1,01
40 - 95€ 0,147€ 0,74
100+€ 0,069€ 0,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
GPR min radial Al elect cap,2.2uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
Radial Al electrolytic GS cap,63V 22uF
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Capacitance

22µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

M-A

Leakage Current

3 μA

Ripple Current

105mA

Детайли за продукта

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
GPR min radial Al elect cap,2.2uF 63V
P.O.A.Each (In a Pack of 5) (ex VAT)
Radial Al electrolytic GS cap,63V 22uF
P.O.A.Each (In a Pack of 5) (ex VAT)