Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG222

Номер на артикул на RS: 442-912Марка: Panasonic№ по каталога на производителя: ECA1JHG222
brand-logo

Технически документи

Спецификации

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

1.61A

Series

NHG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG222

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG222
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

1.61A

Series

NHG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от