Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM100I

Номер на артикул на RS: 176-3709Марка: Panasonic№ по каталога на производителя: ECA1HM100IDistrelec Article No.: 30107732
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Series

M-A

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

65mArms

Dissipation Factor

0.12%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 79,78

€ 0,04 Each (Supplied as a Tape) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM100I

€ 79,78

€ 0,04 Each (Supplied as a Tape) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM100I
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
2000 - 4000€ 0,04€ 79,78
6000+€ 0,039€ 77,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Series

M-A

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

65mArms

Dissipation Factor

0.12%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more