Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG100I

Номер на артикул на RS: 176-6353Марка: Panasonic№ по каталога на производителя: ECA1HHG100I
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

NHG-A

Polarised

Polar

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 5,96

€ 0,119 Each (In a Pack of 50) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG100I

€ 5,96

€ 0,119 Each (In a Pack of 50) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG100I

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

NHG-A

Polarised

Polar

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от