Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 3m Length

Номер на артикул на RS: 127-0245Марка: Panasonic№ по каталога на производителя: DV0P38330
brand-logo

Технически документи

Спецификации

Accessory Type

Panel B Connection Cable

For Use With

MINAS-BL GP Series Brushless Motors & Amplifiers

Length

3m

Страна на произход

China

Детайли за продукта

MINAS-BL GV Series Accessories

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.

Features and Benefits

• Some cables available in 1 m, 3 m and 5 m lengths

Product Application Information

Accessories have been designed to work with the MINAS BL series of motors and amplifiers. Typical applications include conveyors, food processing and textile machinery.

Информацията за складовите наличности временно не е налична.

€ 91,81

€ 91,81 Всеки (ex VAT)

Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 3m Length

€ 91,81

€ 91,81 Всеки (ex VAT)

Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 3m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Panel B Connection Cable

For Use With

MINAS-BL GP Series Brushless Motors & Amplifiers

Length

3m

Страна на произход

China

Детайли за продукта

MINAS-BL GV Series Accessories

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.

Features and Benefits

• Some cables available in 1 m, 3 m and 5 m lengths

Product Application Information

Accessories have been designed to work with the MINAS BL series of motors and amplifiers. Typical applications include conveyors, food processing and textile machinery.