Panasonic PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

Номер на артикул на RS: 811-3176Марка: Panasonic№ по каталога на производителя: DSP1A-DC5V
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

20.2mm

Coil Resistance

83Ω

Coil Power

300mW

Height

10mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

3kVrms

Depth

11mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

150 W

Application

Industrial Equipment

Детайли за продукта

DSP Series Relay

These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm

Approvals

UL, CSA, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,47

€ 9,47 Всеки (ex VAT)

Panasonic PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

€ 9,47

€ 9,47 Всеки (ex VAT)

Panasonic PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 9,47
25 - 49€ 9,21
50 - 99€ 8,95
100 - 249€ 8,71
250+€ 8,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

20.2mm

Coil Resistance

83Ω

Coil Power

300mW

Height

10mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

3kVrms

Depth

11mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

150 W

Application

Industrial Equipment

Детайли за продукта

DSP Series Relay

These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm

Approvals

UL, CSA, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от