Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 815-4900Марка: Panasonic№ по каталога на производителя: DS2E-S-DC12VDistrelec Article No.: 13710966
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

20mm

Coil Resistance

720 Ω

Coil Power

200mW

Height

9.9mm

Life

10^8 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Depth

9.9mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Office Equipment, Telecommunications

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

20mm

Coil Resistance

720 Ω

Coil Power

200mW

Height

9.9mm

Life

10^8 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Depth

9.9mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Office Equipment, Telecommunications

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от