Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 3A Switching Current, SPDT

Номер на артикул на RS: 173-8944Марка: Panasonic№ по каталога на производителя: DS1E-SL2-DC24V
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

Yes

Length

15mm

Depth

9.9mm

Height

9.9mm

Dimensions

15 x 9.9 x 9.9mm

Terminal Type

Through Hole

Switching Current

3A

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Maximum Switching Power AC

125VA

Coil Resistance

3.2 k<ohm/>

Minimum Operating Temperature

-40°C

Coil Power

180mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Life

10000000 (Mechanical) cycles

Страна на произход

Japan

Детайли за продукта

DS Series - Latching

These PCB mount high sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration

Breakthrough height of 9.8 mm
Suitable for use in difficult environments
Can be used with automatic solder and automatic wash systems
Gold-clad twin contacts ensure high reliability
Sensitivity: 200mW nominal operating power
Polarized magnetic circuits realize resistance to shock and vibration
DIL terminal array enables use of IC sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 324,76

€ 6,495 Each (In a Box of 50) (ex VAT)

Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 3A Switching Current, SPDT

€ 324,76

€ 6,495 Each (In a Box of 50) (ex VAT)

Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 3A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

Yes

Length

15mm

Depth

9.9mm

Height

9.9mm

Dimensions

15 x 9.9 x 9.9mm

Terminal Type

Through Hole

Switching Current

3A

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Maximum Switching Power AC

125VA

Coil Resistance

3.2 k<ohm/>

Minimum Operating Temperature

-40°C

Coil Power

180mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Life

10000000 (Mechanical) cycles

Страна на произход

Japan

Детайли за продукта

DS Series - Latching

These PCB mount high sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration

Breakthrough height of 9.8 mm
Suitable for use in difficult environments
Can be used with automatic solder and automatic wash systems
Gold-clad twin contacts ensure high reliability
Sensitivity: 200mW nominal operating power
Polarized magnetic circuits realize resistance to shock and vibration
DIL terminal array enables use of IC sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more