Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST

Номер на артикул на RS: 217-3116Марка: Panasonic№ по каталога на производителя: DS1E-S-DC24VDistrelec Article No.: 30253143
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

DS

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

20.2mm

Latching

No

Depth

9.8mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

3A

Coil Power

200mW

Coil Resistance

2800Ω

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Electrical Life

5000000 Operation Cycles

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Maximum Switching Power AC

125VA

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Страна на произход

Japan

Детайли за продукта

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,87

€ 6,87 Всеки (ex VAT)

Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST

€ 6,87

€ 6,87 Всеки (ex VAT)

Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,87
25 - 99€ 5,76
100 - 249€ 5,61
250+€ 5,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

DS

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

20.2mm

Latching

No

Depth

9.8mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

3A

Coil Power

200mW

Coil Resistance

2800Ω

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Electrical Life

5000000 Operation Cycles

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Maximum Switching Power AC

125VA

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Страна на произход

Japan

Детайли за продукта

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more