Технически документи
Спецификации
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
FTR-C1
Maximum Switching Power DC
30 W
Length
15.2mm
Latching
No
Depth
7.7mm
Height
9.4mm
Terminal Type
PCB Pin
Number of Poles
2
Switching Current
3A
Coil Power
280mW
Life
100000000 (Mechanical) cycles, 500000 (Electrical) cycles
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
62.5VA
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV rms
Coil Resistance
89.3Ω
Contact Material
Gold Plated
Страна на произход
Japan
Детайли за продукта
PCB Relays, DS Series
Protection class IP67, washproof
IC-socket-compatible: DS1: 14-pin IC socket
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
FTR-C1
Maximum Switching Power DC
30 W
Length
15.2mm
Latching
No
Depth
7.7mm
Height
9.4mm
Terminal Type
PCB Pin
Number of Poles
2
Switching Current
3A
Coil Power
280mW
Life
100000000 (Mechanical) cycles, 500000 (Electrical) cycles
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
62.5VA
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV rms
Coil Resistance
89.3Ω
Contact Material
Gold Plated
Страна на произход
Japan
Детайли за продукта
PCB Relays, DS Series
Protection class IP67, washproof
IC-socket-compatible: DS1: 14-pin IC socket
Approvals
UL, CSA