Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Pressure Sensor, -1bar Min, 10bar Max, Relay Output, Relative Reading

Номер на артикул на RS: 914-8413Марка: Panasonic№ по каталога на производителя: DP-112-E-P-J
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Electrical Connection

Wire Lead

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Детайли за продукта

Panasonic Digital Pressure Sensors Dual Display

The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.

Dual display
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 269,60

€ 269,60 Всеки (ex VAT)

Panasonic Pressure Sensor, -1bar Min, 10bar Max, Relay Output, Relative Reading

€ 269,60

€ 269,60 Всеки (ex VAT)

Panasonic Pressure Sensor, -1bar Min, 10bar Max, Relay Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Electrical Connection

Wire Lead

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Детайли за продукта

Panasonic Digital Pressure Sensors Dual Display

The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.

Dual display
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%

Може да се интересувате от