Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 8A Switching Current, SPDT

Номер на артикул на RS: 699-6017Марка: Panasonic№ по каталога на производителя: DK1A1B-L-3V
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

3V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

45Ω

Coil Power

200mW

Height

9.7mm

Life

50000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

4kVrms

Depth

15mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Power

Dimensions

20 x 9.7 x 15mm

Страна на произход

Thailand

Детайли за продукта

DK Series Relay

These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.

Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm

Approvals

UL, CSA, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,22

€ 15,22 Всеки (ex VAT)

Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 8A Switching Current, SPDT

€ 15,22

€ 15,22 Всеки (ex VAT)

Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 8A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 15,22
10 - 49€ 12,83
50 - 99€ 11,05
100 - 249€ 9,88
250+€ 9,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

3V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

45Ω

Coil Power

200mW

Height

9.7mm

Life

50000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

4kVrms

Depth

15mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Power

Dimensions

20 x 9.7 x 15mm

Страна на произход

Thailand

Детайли за продукта

DK Series Relay

These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.

Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm

Approvals

UL, CSA, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от