Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

Номер на артикул на RS: 901-2904Марка: Panasonic№ по каталога на производителя: CX-493-Y
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

NPN

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Series

CX-400

Housing Material

PBT

Mounting Type

Panel Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Standards Met

IEC

Страна на произход

Japan

Детайли за продукта

CX400 — Retroreflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.

Retroreflective type with polarizing filters
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together

Информацията за складовите наличности временно не е налична.

€ 140,40

€ 140,40 Всеки (ex VAT)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

€ 140,40

€ 140,40 Всеки (ex VAT)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

NPN

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Series

CX-400

Housing Material

PBT

Mounting Type

Panel Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Standards Met

IEC

Страна на произход

Japan

Детайли за продукта

CX400 — Retroreflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.

Retroreflective type with polarizing filters
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together