Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range

Номер на артикул на RS: 808-9442Марка: Panasonic№ по каталога на производителя: CX-491-P-Z
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

CX-400

Housing Material

PBT

Детайли за продукта

CX-400 - Through-Beam Photoelectric Sensor

The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 112,72

€ 112,72 Всеки (ex VAT)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range

€ 112,72

€ 112,72 Всеки (ex VAT)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

CX-400

Housing Material

PBT

Детайли за продукта

CX-400 - Through-Beam Photoelectric Sensor

The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof

Може да се интересувате от