Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

Номер на артикул на RS: 480-4979Марка: Panasonic№ по каталога на производителя: CX-422-P
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

CX400 — Light Sensor, 300/800 mm

Ultra-compact design
Light/dark switching
Short-circuit-proof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 143,53

€ 143,53 Всеки (ex VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

€ 143,53

€ 143,53 Всеки (ex VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

CX400 — Light Sensor, 300/800 mm

Ultra-compact design
Light/dark switching
Short-circuit-proof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more