Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 35A Switching Current, SPDT

Номер на артикул на RS: 699-5989Марка: Panasonic№ по каталога на производителя: CM1P12
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

35A

Terminal Type

Plug In

Maximum Switching Voltage DC

14V dc

Length

20mm

Coil Resistance

96 Ω

Coil Power

1.5W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

15mm

Height

22mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Application

Automotive

Страна на произход

Japan

Детайли за продукта

Panasonic CM Series Automotive Relays

These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.

Features and Benefits

Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 35A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 35A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

35A

Terminal Type

Plug In

Maximum Switching Voltage DC

14V dc

Length

20mm

Coil Resistance

96 Ω

Coil Power

1.5W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

15mm

Height

22mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Application

Automotive

Страна на произход

Japan

Детайли за продукта

Panasonic CM Series Automotive Relays

These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.

Features and Benefits

Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от