Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 35A Switching Current, SPDT

Номер на артикул на RS: 699-5967Марка: Panasonic№ по каталога на производителя: CM1-12V
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.5W

Coil Resistance

96Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

35A

Maximum Switching Voltage DC

14V dc

Maximum Switching Voltage (DC)

14V dc

Mounting Type

Plug In

Terminal Type

Plug In

Depth

15mm

Length

20mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Height

22mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Детайли за продукта

Panasonic CM Series Automotive Relays

These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.

Features and Benefits

Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.

Информацията за складовите наличности временно не е налична.

€ 5,55

€ 5,55 Всеки (ex VAT)

Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 35A Switching Current, SPDT

€ 5,55

€ 5,55 Всеки (ex VAT)

Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 35A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,55
10 - 24€ 5,26
25 - 49€ 4,97
50 - 99€ 4,72
100+€ 4,44

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.5W

Coil Resistance

96Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

35A

Maximum Switching Voltage DC

14V dc

Maximum Switching Voltage (DC)

14V dc

Mounting Type

Plug In

Terminal Type

Plug In

Depth

15mm

Length

20mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Height

22mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Детайли за продукта

Panasonic CM Series Automotive Relays

These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.

Features and Benefits

Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.